
AH3722Q-P-A | |
|---|---|
DigiKey Part Number | 31-AH3722Q-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3722Q-P-A |
Description | HALL LATCH SWITCH SIP-3 AMMO 1K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Digital Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 20V |
Mfr | Current - Supply (Max) 4mA |
Packaging Tape & Box (TB) | Current - Output (Max) 25mA |
Part Status Active | Output Type Digital |
Function Latch, Bipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range ±6mT Trip, ±0.5mT Release | Supplier Device Package 3-SIP |
Test Condition 25°C | Package / Case 3-SIP, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09525 zł | 4 381,00 zł |
| Unit Price without VAT: | 1,09525 zł |
|---|---|
| Unit Price with VAT: | 1,34716 zł |

