MFR Recommended

AH3367Q-P-A | |
|---|---|
DigiKey Part Number | AH3367Q-P-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3367Q-P-A |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Box (TB) | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 11.5mT Trip, 9mT Release | Supplier Device Package 3-SIP |
Test Condition 25°C | Package / Case 3-SIP, Formed Leads |
Voltage - Supply 3V ~ 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3327Q-P-A | Diodes Incorporated | 0 | 31-AH3327Q-P-ATB-ND | 1,00284 zł | MFR Recommended |


