
74LVC1G06W5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G06W5-7TR-ND - Tape & Reel (TR) 31-74LVC1G06W5-7CT-ND - Cut Tape (CT) 31-74LVC1G06W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G06W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,37300 zł | 3,73 zł |
| 25 | 0,32760 zł | 8,19 zł |
| 100 | 0,27720 zł | 27,72 zł |
| 250 | 0,25336 zł | 63,34 zł |
| 500 | 0,23908 zł | 119,54 zł |
| 1 000 | 0,22723 zł | 227,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21260 zł | 637,80 zł |
| 6 000 | 0,20544 zł | 1 232,64 zł |
| 9 000 | 0,20185 zł | 1 816,65 zł |
| 15 000 | 0,19788 zł | 2 968,20 zł |
| 21 000 | 0,19556 zł | 4 106,76 zł |
| 30 000 | 0,19333 zł | 5 799,90 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |


