
74LV05AS14-13 | |
|---|---|
DigiKey Part Number | 74LV05AS14-13DITR-ND - Tape & Reel (TR) 74LV05AS14-13DICT-ND - Cut Tape (CT) 74LV05AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV05AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV05AS14-13 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,61000 zł | 6,10 zł |
| 25 | 0,54000 zł | 13,50 zł |
| 100 | 0,46250 zł | 46,25 zł |
| 250 | 0,42560 zł | 106,40 zł |
| 500 | 0,40318 zł | 201,59 zł |
| 1 000 | 0,38479 zł | 384,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36536 zł | 913,40 zł |
| 5 000 | 0,35364 zł | 1 768,20 zł |
| 7 500 | 0,34778 zł | 2 608,35 zł |
| 12 500 | 0,34128 zł | 4 266,00 zł |
| 17 500 | 0,33748 zł | 5 905,90 zł |
| 25 000 | 0,33383 zł | 8 345,75 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

