
74AUP1G08FX4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G08FX4-7TR-ND - Tape & Reel (TR) 31-74AUP1G08FX4-7CT-ND - Cut Tape (CT) 31-74AUP1G08FX4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08FX4-7 |
Description | IC GATE AND 1CH 2-INP DFN1409-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,67900 zł | 6,79 zł |
| 25 | 0,60200 zł | 15,05 zł |
| 100 | 0,51640 zł | 51,64 zł |
| 250 | 0,47572 zł | 118,93 zł |
| 500 | 0,45122 zł | 225,61 zł |
| 1 000 | 0,43097 zł | 430,97 zł |
| 2 500 | 0,42248 zł | 1 056,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39673 zł | 1 983,65 zł |
| 10 000 | 0,38613 zł | 3 861,30 zł |
| 15 000 | 0,38082 zł | 5 712,30 zł |
| 25 000 | 0,37494 zł | 9 373,50 zł |
| 35 000 | 0,37151 zł | 13 002,85 zł |
| 50 000 | 0,36820 zł | 18 410,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

