Direct
Similar
Similar
Similar

2DB1132Q-13 | |
|---|---|
DigiKey Part Number | 2DB1132QDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DB1132Q-13 |
Description | TRANS PNP 32V 1A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 1 A 190MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 190MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 500nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DB1132R-13 | Diodes Incorporated | 2 628 | 2DB1132RDICT-ND | 2,30000 zł | Direct |
| 2SAR293P5T100 | Rohm Semiconductor | 0 | 2SAR293P5T100CT-ND | 2,01000 zł | Similar |
| 2SB1188-Q-TP | MCC (Micro Commercial Components) | 0 | 353-2SB1188-Q-TP-ND | 0,78962 zł | Similar |
| PBSS5330X,115 | Nexperia USA Inc. | 392 | 1727-5770-1-ND | 1,94000 zł | Similar |





