


1SMB5950B-13 | |
|---|---|
DigiKey Part Number | 1SMB5950B-13DITR-ND - Tape & Reel (TR) 1SMB5950B-13DICT-ND - Cut Tape (CT) 1SMB5950B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5950B-13 |
Description | DIODE ZENER 110V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 83.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 zł | 2,33 zł |
| 10 | 1,44000 zł | 14,40 zł |
| 100 | 0,92000 zł | 92,00 zł |
| 500 | 0,69482 zł | 347,41 zł |
| 1 000 | 0,62221 zł | 622,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52985 zł | 1 589,55 zł |
| 6 000 | 0,48328 zł | 2 899,68 zł |
| 9 000 | 0,45955 zł | 4 135,95 zł |
| 15 000 | 0,43288 zł | 6 493,20 zł |
| 21 000 | 0,41709 zł | 8 758,89 zł |
| 30 000 | 0,40173 zł | 12 051,90 zł |
| Unit Price without VAT: | 2,33000 zł |
|---|---|
| Unit Price with VAT: | 2,86590 zł |

