


1SMB5924B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5924B-13TR-ND - Tape & Reel (TR) 31-1SMB5924B-13CT-ND - Cut Tape (CT) 31-1SMB5924B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5924B-13 |
Description | DIODE ZENER 9.1V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5924B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,03800 zł | 10,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41820 zł | 1 254,60 zł |
| 6 000 | 0,41086 zł | 2 465,16 zł |
| 9 000 | 0,40999 zł | 3 689,91 zł |
| 15 000 | 0,40264 zł | 6 039,60 zł |
| 21 000 | 0,37189 zł | 7 809,69 zł |
| 30 000 | 0,35811 zł | 10 743,30 zł |
| 75 000 | 0,34942 zł | 26 206,50 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |


