1N6263W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 12 103
Unit Price: 1,76000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,51000 zł
Datasheet
Diode 60 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6263W-7

DigiKey Part Number
1N6263WDITR-ND - Tape & Reel (TR)
1N6263WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6263W-7
Description
DIODE SCHOTTKY 60V 15MA SOD123
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-123
EDA/CAD Models
1N6263W-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
15mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6263W-7-FDiodes Incorporated12 1031N6263W-FDICT-ND1,76000 złDirect
BAS170WE6327HTSA1Infineon Technologies0BAS170WE6327HTSA1CT-ND1,51000 złSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,48000 zł2,48 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,62839 zł18 851,70 zł
Unit Price without VAT:2,48000 zł
Unit Price with VAT:3,05040 zł