
1N5243B-T | |
|---|---|
DigiKey Part Number | 1N5243BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5243B-T |
Description | DIODE ZENER 13V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5243B-T Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5243A | Microchip Technology | 0 | 1N5243A-ND | 13,27158 zł | Similar |
| 1N5243B | Microchip Technology | 0 | 1N5243BMS-ND | 6,93000 zł | Similar |
| 1N5243B | onsemi | 7 810 | 1N5243B-ND | 0,57000 zł | Similar |
| 1N964B | Microchip Technology | 0 | 1N964BMS-ND | 8,35002 zł | Similar |
| 1N964B-1 | Microchip Technology | 0 | 1N964B-1-ND | 8,35002 zł | Similar |




