1N4755A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 090
Unit Price: 0,93000 zł
Datasheet

Upgrade


onsemi
In Stock: 4 748
Unit Price: 1,01000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,47031 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 467
Unit Price: 2,84000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 831
Unit Price: 1,29000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 796
Unit Price: 2,84000 zł
Datasheet
Zener Diode 43 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4755A-T

DigiKey Part Number
1N4755ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4755A-T
Description
DIODE ZENER 43V 1W DO41
Customer Reference
Detailed Description
Zener Diode 43 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4755A-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 32.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4755Aonsemi1 0901N4755A-ND0,93000 złDirect
1N4755A-T50Aonsemi4 7481N4755A-T50ACT-ND1,01000 złUpgrade
1N4755A-TAPVishay General Semiconductor - Diodes Division01N4755A-TAP-ND0,47031 złSimilar
1N4755A-TRVishay General Semiconductor - Diodes Division33 4671N4755AVSCT-ND2,84000 złSimilar
BZX85B43-TRVishay General Semiconductor - Diodes Division24 831112-BZX85B43-TRCT-ND1,29000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes