1.5KE8V2CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3 591
Unit Price: 4,09000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,64000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,19724 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,42537 zł

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,42537 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 87,37130 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,02462 zł
Datasheet
12.1V Clamp 124A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE8V2CA-T

DigiKey Part Number
1.5KE8V2CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE8V2CA-T
Description
TVS DIODE 7.02VWM 12.1VC DO201
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE8V2CA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
124A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.02V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
7.79V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE8.2CALittelfuse Inc.3 591F5119CT-ND4,09000 złDirect
1.5KE8.2CA-E3/54Vishay General Semiconductor - Diodes Division0112-1.5KE8.2CA-E3/54CT-ND5,64000 złDirect
1.5KE8.2CA-BLittelfuse Inc.01.5KE8.2CA-B-ND1,19724 złSimilar
1.5KE8.2CA-GComchip Technology01.5KE8.2CA-G-ND1,42537 złSimilar
1.5KE8.2CA-HFComchip Technology0641-1.5KE8.2CA-HFTB-ND1,42537 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types