
4177801XX-3 | |
|---|---|
DigiKey Part Number | 586-4177801XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4177801XX-3 |
Description | LCD DRVR BRD INFRARED/PB/RS232 |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 12V, 24V Infrared, Pushbutton, RS-232 7" L x 4.7" W (179mm x 120mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | - | |
Size / Dimension | 7" L x 4.7" W (179mm x 120mm) | |
Interface | Infrared, Pushbutton, RS-232 | |
Operating Temperature | - |

