Similar




6002-410-026 | |
|---|---|
DigiKey Part Number | 1286-6002-410-026-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-026 |
Description | ETTUS USRP N210 MOTHERBOARD |
Customer Reference | |
Detailed Description | N210 - Transceiver 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Digilent, Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part N210 |
Part Status Obsolete | RF Frequency 0Hz ~ 6GHz |
Type Transceiver | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6002-410-024 | Digilent, Inc. | 103 | 1286-6002-410-024-ND | 9 106,95000 zł | Similar |



