JF1R6-CR3-5I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity
In Stock: 0
Unit Price: 33,93000 zł
Datasheet
Image for JF1R6-CR3-5I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF1R6-CR3-5I

DigiKey Part Number
JF1R6-CR3-5I-ND
Manufacturer
Manufacturer Product Number
JF1R6-CR3-5I
Description
COAX CBL U.FL TO RP-SMA 5"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA RG-178 5.000" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes