
6563103304F | |
|---|---|
DigiKey Part Number | 350-3903-ND |
Manufacturer | |
Manufacturer Product Number | 6563103304F |
Description | LED PNL IND RED CLEAR QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 12V 18mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563103304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,43000 zł | 78,43 zł |
| 10 | 62,30400 zł | 623,04 zł |
| 100 | 52,96330 zł | 5 296,33 zł |
| 500 | 48,91262 zł | 24 456,31 zł |
| Unit Price without VAT: | 78,43000 zł |
|---|---|
| Unit Price with VAT: | 96,46890 zł |

