
5991180147F | |
|---|---|
DigiKey Part Number | 350-5991180147FTR-ND - Tape & Reel (TR) 350-5991180147FCT-ND - Cut Tape (CT) 350-5991180147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991180147F |
Description | 599 SMD LED 0805 2.0X1.3X0.8MM G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| 10 | 0,80700 zł | 8,07 zł |
| 100 | 0,56930 zł | 56,93 zł |
| 500 | 0,46164 zł | 230,82 zł |
| 1 000 | 0,42608 zł | 426,08 zł |
| 2 000 | 0,39577 zł | 791,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37737 zł | 1 509,48 zł |
| 8 000 | 0,35503 zł | 2 840,24 zł |
| 12 000 | 0,34356 zł | 4 122,72 zł |
| 20 000 | 0,33061 zł | 6 612,20 zł |
| 28 000 | 0,32290 zł | 9 041,20 zł |
| 40 000 | 0,31538 zł | 12 615,20 zł |
| 100 000 | 0,29879 zł | 29 879,00 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |


