New Product
Yellow 593nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990140137F

DigiKey Part Number
350-5990140137FTR-ND - Tape & Reel (TR)
350-5990140137FCT-ND - Cut Tape (CT)
350-5990140137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990140137F
Description
599 SMD LED 0805 0.80MM HEIGHT Y
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 593nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Factory Stock: 32 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 zł0,99 zł
100,68600 zł6,86 zł
1000,48310 zł48,31 zł
5000,38974 zł194,87 zł
1 0000,35884 zł358,84 zł
2 0000,33252 zł665,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,31633 zł1 265,32 zł
8 0000,29690 zł2 375,20 zł
12 0000,28693 zł3 443,16 zł
20 0000,27566 zł5 513,20 zł
28 0000,26896 zł7 530,88 zł
40 0000,26241 zł10 496,40 zł
100 0000,24797 zł24 797,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,99000 zł
Unit Price with VAT:1,21770 zł