5989210107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 745 148
Unit Price: 0,55000 zł
Datasheet
Image for 5989210107F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5989210107F

DigiKey Part Number
350-2056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5989210107F
Description
LED RED DIFFUSED 1206 SMD
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.68mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes