Blue, Green 473nm Blue, 523nm Green LED Indication - Discrete 3.2V Blue, 3.2V Green 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988580207F

DigiKey Part Number
5988580207F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988580207F
Description
LED BLUE/GRN CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Blue, Green 473nm Blue, 523nm Green LED Indication - Discrete 3.2V Blue, 3.2V Green 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.2V Blue, 3.2V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.