Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988320107F

DigiKey Part Number
350-2065-2-ND - Tape & Reel (TR)
350-2065-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5988320107F
Description
LED RED CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 zł1,06 zł
100,71500 zł7,15 zł
1000,50180 zł50,18 zł
5000,40492 zł202,46 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,28974 zł2 607,66 zł
15 0000,26417 zł3 962,55 zł
30 0000,24713 zł7 413,90 zł
75 0000,22668 zł17 001,00 zł
150 0000,21730 zł32 595,00 zł
Unit Price without VAT:1,06000 zł
Unit Price with VAT:1,30380 zł