5977721202F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 4 326
Unit Price: 4,26000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 13 113
Unit Price: 3,23000 zł
Datasheet
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.8V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977721202F

DigiKey Part Number
5977721202F-ND
Manufacturer
Manufacturer Product Number
5977721202F
Description
LED GREEN/YELLOW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.8V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.39mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.8V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types