
5977717502F | |
|---|---|
DigiKey Part Number | 350-3718-ND |
Manufacturer | |
Manufacturer Product Number | 5977717502F |
Description | LED RGB DIFFUSED 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.2V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° Red, 116° Green, 120° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.20mm | |
Base Product Number |

