LED Lighting Color 599 Red, Green, Blue (RGB) 620nm Red, 525nm Green, 455nm Blue, 4600K White 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

599-2310-427F

DigiKey Part Number
350-599-2310-427FTR-ND - Tape & Reel (TR)
350-599-2310-427FCT-ND - Cut Tape (CT)
350-599-2310-427FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
599-2310-427F
Description
SMD LED 3030 TOP VIEW RGB+WHITE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting Color 599 Red, Green, Blue (RGB) 620nm Red, 525nm Green, 455nm Blue, 4600K White 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
599-2310-427F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
620nm Red, 525nm Green, 455nm Blue, 4600K White
Current - Test
20mA Red, 20mA Green, 20mA Blue, 20mA White
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.85V Green, 2.85V Blue, 2.75V White
Lumens/Watt @ Current - Test
73 lm/W Red, 105 lm/W Green, 17 lm/W Blue, 145 lm/W White
Current - Max
60mA Red, 60mA Green, 60mA Blue, 60mA White
Luminous Flux @ Current/Temperature
3lm Red, 6lm Green, 1lm Blue, 8lm White
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 029
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 zł3,30 zł
102,31200 zł23,12 zł
1001,70060 zł170,06 zł
5001,42676 zł713,38 zł
1 0001,33703 zł1 337,03 zł
2 0001,26088 zł2 521,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,15503 zł5 775,15 zł
10 0001,10417 zł11 041,70 zł
15 0001,07812 zł16 171,80 zł
25 0001,04874 zł26 218,50 zł
Manufacturers Standard Package
Unit Price without VAT:3,30000 zł
Unit Price with VAT:4,05900 zł