Similar

5922122313F | |
|---|---|
DigiKey Part Number | 5922122313F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5922122313F |
Description | LED CBI 3MM BI-LVL GRN/RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2V Green, 1.8V Red Round 3.00mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 6mcd Green, 9mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V Green, 1.8V Red | |
Base Product Number |


