


5912901007F | |
|---|---|
DigiKey Part Number | 350-3030-2-ND - Tape & Reel (TR) 350-3030-1-ND - Cut Tape (CT) 350-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912901007F |
Description | LED CBI 3MM GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 3.4V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5912901007F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 523nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 160mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.4V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 zł | 14,89 zł |
| 10 | 10,99400 zł | 109,94 zł |
| 100 | 8,67650 zł | 867,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,93575 zł | 3 174,30 zł |
| 800 | 7,58053 zł | 6 064,42 zł |
| 1 200 | 7,39852 zł | 8 878,22 zł |
| 2 000 | 7,19322 zł | 14 386,44 zł |
| 2 800 | 7,07124 zł | 19 799,47 zł |
| 4 000 | 6,95229 zł | 27 809,16 zł |
| Unit Price without VAT: | 14,89000 zł |
|---|---|
| Unit Price with VAT: | 18,31470 zł |

