
5642200101 | |
|---|---|
DigiKey Part Number | 5642200101-ND |
Manufacturer | |
Manufacturer Product Number | 5642200101 |
Description | LED CBI 3MM 3X1 RED BLANK |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Blank (x 1) Tinted 2V Round with Domed Top 3.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2), Blank (x 1) | |
Wavelength - Peak | 635nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 29mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Base Product Number |

