Image for 5510307801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510307801F

DigiKey Part Number
5510307801F-ND
Manufacturer
Manufacturer Product Number
5510307801F
Description
LED CBI 3MM YELLOW DIFF RA .200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 4002,23298 zł3 126,17 zł
Unit Price without VAT:2,23298 zł
Unit Price with VAT:2,74657 zł