Blue, Green 465nm Blue, 569nm Green LED Indication - Discrete 4V Blue, 2.1V Green Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5218012F

DigiKey Part Number
5218012F-ND
Manufacturer
Manufacturer Product Number
5218012F
Description
LED BLUE/GREEN DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue, Green 465nm Blue, 569nm Green LED Indication - Discrete 4V Blue, 2.1V Green Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
4V Blue, 2.1V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm Blue, 565nm Green
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.16mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0003,17588 zł3 175,88 zł
Unit Price without VAT:3,17588 zł
Unit Price with VAT:3,90633 zł