6571425303F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 15
Unit Price: 97,87000 zł
Datasheet
LED Panel Indicator Blue, Red Diffused 10V ~ 30V 20mA Blue, 20mA Red Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6571425303F

DigiKey Part Number
350-6571425303F-ND
Manufacturer
Manufacturer Product Number
6571425303F
Description
LED PNL IND BLU/RED DIF 16.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue, Red Diffused 10V ~ 30V 20mA Blue, 20mA Red Wire Leads - 6" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue, Red
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
20mA Blue, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.46mm)
Lens Size
16.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
90mcd Blue, 270mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
4570,56778 zł3 175,55 zł
Unit Price without VAT:70,56778 zł
Unit Price with VAT:86,79837 zł