FIT0532-PE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


eSUN
In Stock: 0
Unit Price: 74,06100 zł
Datasheet
3D Printing Filament Purple PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0532-PE

DigiKey Part Number
FIT0532-PE-ND
Manufacturer
Manufacturer Product Number
FIT0532-PE
Description
FILAMENT PURPLE PLA 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament Purple PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Purple
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
46Mpa
Flex Strength
70Mpa
Density
1.31g/cm³
Operating Temperature
215°C ~ 225°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes