High Temp Polyimide Tape Conductive Silicon Adhesive Gold 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47027

DigiKey Part Number
16-1296-ND
Manufacturer
Manufacturer Product Number
47027
Description
TAPE POLYIMIDE GOLD 1/2"X36YDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
High Temp Polyimide Tape Conductive Silicon Adhesive Gold 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Tape Type
High Temp Polyimide
Adhesive
Conductive Silicon
Backing, Carrier
Polyimide
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Gold
Usage
Wave Soldering
Temperature Range
572°F (300°C)
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
68°F (20°C)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1187,64000 zł187,64 zł
10176,75800 zł1 767,58 zł
Manufacturers Standard Package
Unit Price without VAT:187,64000 zł
Unit Price with VAT:230,79720 zł