
PFB1248UHE-TP38 | |
|---|---|
DigiKey Part Number | 603-1497-ND |
Manufacturer | |
Manufacturer Product Number | PFB1248UHE-TP38 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 268.3 CFM (7.51m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 268.3 CFM (7.51m³/min) | |
Static Pressure | 1.262 in H2O (314.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 38 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |


