FFB0812GHE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 523
Unit Price: 154,26000 zł
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 102,90000 zł
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 89.9 CFM (2.52m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0812GHE

DigiKey Part Number
603-1059-ND
Manufacturer
Manufacturer Product Number
FFB0812GHE
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 89.9 CFM (2.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0812GHE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
89.9 CFM (2.52m³/min)
Static Pressure
0.922 in H2O (229.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
59.8dB(A)
Power (Watts)
13.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
1.15A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes