FFB0612EHE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delta Electronics
In Stock: 404
Unit Price: 60,13000 zł
Datasheet
FFB0612EHE, FFB0612VHE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0612EHE

DigiKey Part Number
603-1040-ND
Manufacturer
Manufacturer Product Number
FFB0612EHE
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.2 CFM (1.41m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
50.2 CFM (1.41m³/min)
Static Pressure
0.972 in H2O (242.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
54.5dB(A)
Power (Watts)
9.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.234 lb (106.14 g)
Current Rating (Amps)
0.800A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes