



AFB0824SH-F00 | |
|---|---|
DigiKey Part Number | 603-1314-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824SH-F00 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.6 CFM (1.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0824SH-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 46.6 CFM (1.30m³/min) | |
Static Pressure | 0.267 in H2O (66.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 14 ~ 26VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,25000 zł | 43,25 zł |
| 10 | 35,64200 zł | 356,42 zł |
| 25 | 32,72360 zł | 818,09 zł |
| 50 | 30,60920 zł | 1 530,46 zł |
| 135 | 28,93444 zł | 3 906,15 zł |
| Unit Price without VAT: | 43,25000 zł |
|---|---|
| Unit Price with VAT: | 53,19750 zł |















