
AFB0648HH-AF00 | |
|---|---|
DigiKey Part Number | 603-AFB0648HH-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0648HH-AF00 |
Description | FAN AXIAL 60X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.080A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.294 in H2O (73.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 49,14907 zł | 26 540,50 zł |
| Unit Price without VAT: | 49,14907 zł |
|---|---|
| Unit Price with VAT: | 60,45336 zł |

