
VJ0603D4R3BXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D4R3BXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D4R3BXPAJCT-ND - Cut Tape (CT) 720-VJ0603D4R3BXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D4R3BXPAJ |
Description | CAP CER 4.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D4R3BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,37900 zł | 13,79 zł |
| 50 | 1,04340 zł | 52,17 zł |
| 100 | 0,94010 zł | 94,01 zł |
| 500 | 0,76548 zł | 382,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71159 zł | 711,59 zł |
| 2 000 | 0,66726 zł | 1 334,52 zł |
| 3 000 | 0,64504 zł | 1 935,12 zł |
| 5 000 | 0,62044 zł | 3 102,20 zł |
| 7 000 | 0,60606 zł | 4 242,42 zł |
| 10 000 | 0,59222 zł | 5 922,20 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

