
ASD-B3A-1521-L | |
|---|---|
DigiKey Part Number | 2039-ASD-B3A-1521-L-ND |
Manufacturer | |
Manufacturer Product Number | ASD-B3A-1521-L |
Description | B3A SERVO 1.5KW 230V STO MODBUS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Servo AC 220VAC Supply 8.3A Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Delta Electronics/Industrial Automation | Current - Output 8.3A |
Series | Wattage - Load 1500 W |
Packaging Box | Voltage - Supply 220VAC |
Part Status Active | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products ASDA-B3 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 088,09000 zł | 3 088,09 zł |
| Unit Price without VAT: | 3 088,09000 zł |
|---|---|
| Unit Price with VAT: | 3 798,35070 zł |


