3.3 µH Shielded Molded Inductor 9.9 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT104T-3R3MN53M

DigiKey Part Number
2037-VCMT104T-3R3MN53MTR-ND - Tape & Reel (TR)
2037-VCMT104T-3R3MN53MCT-ND - Cut Tape (CT)
2037-VCMT104T-3R3MN53MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT104T-3R3MN53M
Description
FIXED IND 3.3UH 9.9A 11.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 9.9 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.3A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,00000 zł6,00 zł
104,91600 zł49,16 zł
1004,04360 zł404,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,52754 zł1 763,77 zł
1 0003,32652 zł3 326,52 zł
1 5003,21441 zł4 821,61 zł
2 5003,07868 zł7 696,70 zł
3 5002,99251 zł10 473,78 zł
5 0002,90389 zł14 519,45 zł
Manufacturers Standard Package
Unit Price without VAT:6,00000 zł
Unit Price with VAT:7,38000 zł