
SDET25201T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201T-2R2MSTR-ND - Tape & Reel (TR) 2037-SDET25201T-2R2MSCT-ND - Cut Tape (CT) 2037-SDET25201T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201T-2R2MS |
Description | FIXED IND 2.2UH 1.5A 162 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.5 A 162mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 162mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,68200 zł | 6,82 zł |
| 100 | 0,56200 zł | 56,20 zł |
| 1 000 | 0,46222 zł | 462,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42106 zł | 1 263,18 zł |
| 6 000 | 0,39703 zł | 2 382,18 zł |
| 9 000 | 0,38362 zł | 3 452,58 zł |
| 15 000 | 0,36740 zł | 5 511,00 zł |
| 21 000 | 0,35709 zł | 7 498,89 zł |
| 30 000 | 0,34650 zł | 10 395,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

