1 µH Shielded Inductor 2.65 A 43mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201B-1R0MS

DigiKey Part Number
2037-SDET25201B-1R0MSTR-ND - Tape & Reel (TR)
2037-SDET25201B-1R0MSCT-ND - Cut Tape (CT)
2037-SDET25201B-1R0MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201B-1R0MS
Description
FIXED IND 1UH 2.65A 43 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 2.65 A 43mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 zł0,84 zł
100,68200 zł6,82 zł
1000,56200 zł56,20 zł
1 0000,46222 zł462,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,43579 zł871,58 zł
4 0000,41091 zł1 643,64 zł
6 0000,39703 zł2 382,18 zł
10 0000,38022 zł3 802,20 zł
14 0000,36955 zł5 173,70 zł
20 0000,35857 zł7 171,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,84000 zł
Unit Price with VAT:1,03320 zł