10 µH Shielded Inductor 470 mA 1.119Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDED20161T-100MS

DigiKey Part Number
2037-SDED20161T-100MSTR-ND - Tape & Reel (TR)
2037-SDED20161T-100MSCT-ND - Cut Tape (CT)
2037-SDED20161T-100MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDED20161T-100MS
Description
FIXED IND 10UH 470MA 1.119 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 470 mA 1.119Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
1.119Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 zł0,84 zł
100,68200 zł6,82 zł
1000,56200 zł56,20 zł
1 0000,46222 zł462,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42106 zł1 263,18 zł
6 0000,39703 zł2 382,18 zł
9 0000,38362 zł3 452,58 zł
15 0000,36740 zł5 511,00 zł
21 0000,35709 zł7 498,89 zł
30 0000,34650 zł10 395,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,84000 zł
Unit Price with VAT:1,03320 zł