
PFR02S-472-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-472-FNHTR-ND - Tape & Reel (TR) 2037-PFR02S-472-FNHCT-ND - Cut Tape (CT) 2037-PFR02S-472-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-472-FNH |
Description | RES 4.7K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-472-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,11400 zł | 1,14 zł |
| 25 | 0,08520 zł | 2,13 zł |
| 50 | 0,06900 zł | 3,45 zł |
| 100 | 0,05650 zł | 5,65 zł |
| 250 | 0,04432 zł | 11,08 zł |
| 500 | 0,03734 zł | 18,67 zł |
| 1 000 | 0,03192 zł | 31,92 zł |
| 5 000 | 0,02334 zł | 116,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02003 zł | 400,60 zł |
| 40 000 | 0,01838 zł | 735,20 zł |
| 60 000 | 0,01757 zł | 1 054,20 zł |
| 100 000 | 0,01670 zł | 1 670,00 zł |
| 140 000 | 0,01621 zł | 2 269,40 zł |
| 200 000 | 0,01573 zł | 3 146,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

