Similar
Similar

SPD73R-823M | |
|---|---|
DigiKey Part Number | SPD73R-823M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73R-823M |
Description | FIXED IND 82UH 950MA 690 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 950 mA 690mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-823M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,68398 zł | 8 683,98 zł |
| Unit Price without VAT: | 8,68398 zł |
|---|---|
| Unit Price with VAT: | 10,68130 zł |



