Similar

SPD125R-332M | |
|---|---|
DigiKey Part Number | SPD125R-332M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD125R-332M |
Description | FIXED IND 3.3UH 5.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-332M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,86830 zł | 5 434,15 zł |
| Unit Price without VAT: | 10,86830 zł |
|---|---|
| Unit Price with VAT: | 13,36801 zł |


