385 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB2.5R-1

DigiKey Part Number
DN7957TR-ND - Tape & Reel (TR)
DN7957CT-ND - Cut Tape (CT)
DN7957DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB2.5R-1
Description
FERRITE BEAD 385 OHM 2SMD 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
385 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
SMB2.5R-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
385 Ohms @ 100 MHz
Current Rating (Max)
9.5A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.200" (5.08mm)
Size / Dimension
0.460" L x 0.283" W (11.68mm x 7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 175
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,44000 zł8,44 zł
105,82200 zł58,22 zł
254,96840 zł124,21 zł
504,38000 zł219,00 zł
1003,83310 zł383,31 zł
2503,68748 zł921,87 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,89217 zł2 024,52 zł
Manufacturers Standard Package
Unit Price without VAT:8,44000 zł
Unit Price with VAT:10,38120 zł