
SMB2.5-1 | |
|---|---|
DigiKey Part Number | DN4700TR-ND - Tape & Reel (TR) DN4700CT-ND - Cut Tape (CT) DN4700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB2.5-1 |
Description | FERRITE BEAD 385 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 385 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SMB2.5-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 385 Ohms @ 100 MHz | |
Current Rating (Max) | 9.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.200" (5.08mm) | |
Size / Dimension | 0.460" L x 0.283" W (11.68mm x 7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 zł | 10,56 zł |
| 10 | 7,28200 zł | 72,82 zł |
| 25 | 6,20120 zł | 155,03 zł |
| 50 | 5,45340 zł | 272,67 zł |
| 100 | 4,81000 zł | 481,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,92980 zł | 2 750,86 zł |
| Unit Price without VAT: | 10,56000 zł |
|---|---|
| Unit Price with VAT: | 12,98880 zł |

