
SDS680R-102M | |
|---|---|
DigiKey Part Number | DN7538TR-ND - Tape & Reel (TR) DN7538CT-ND - Cut Tape (CT) DN7538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-102M |
Description | FIXED IND 1UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-102M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 zł | 17,63 zł |
| 10 | 14,49200 zł | 144,92 zł |
| 100 | 11,92000 zł | 1 192,00 zł |
| 1 000 | 11,55922 zł | 11 559,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,44381 zł | 18 887,62 zł |
| Unit Price without VAT: | 17,63000 zł |
|---|---|
| Unit Price with VAT: | 21,68490 zł |

