2.7 µH Shielded Inductor 365 mA 850mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1008R-272K

DigiKey Part Number
DN7889TR-ND - Tape & Reel (TR)
DN7889CT-ND - Cut Tape (CT)
DN7889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1008R-272K
Description
FIXED IND 2.7UH 365MA 850 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Inductor 365 mA 850mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1008R-272K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 zł22,52 zł
1018,52500 zł185,25 zł
10015,23820 zł1 523,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,29964 zł6 649,82 zł
1 00012,54468 zł12 544,68 zł
1 50012,37625 zł18 564,38 zł
Manufacturers Standard Package
Unit Price without VAT:22,52000 zł
Unit Price with VAT:27,69960 zł